Image for 09120084814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084814

DigiKey Part Number
09120084814-ND
Manufacturer
Manufacturer Product Number
09120084814
Description
HAN POWERS W. CABLE 5X2,5 A. Q4/
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Style
-
Number of Positions
-
Size
-
Thread Size
-
Termination Style
-
Contents
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.