
09120084803 | |
|---|---|
DigiKey Part Number | 09120084803-ND |
Manufacturer | |
Manufacturer Product Number | 09120084803 |
Description | CONN ASSY SIDE ENTRY 6+GND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6+Ground Cable Connector Assembly Side Entry IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 6+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,09000 € | 148,09 € |
| Unit Price without VAT: | 148,09000 € |
|---|---|
| Unit Price with VAT: | 176,22710 € |

