
09120084770 | |
|---|---|
DigiKey Part Number | 09120084770-ND |
Manufacturer | |
Manufacturer Product Number | 09120084770 |
Description | HAN-POWER T WITH 3X PUSHPULL POW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Cable Connector Assembly Side and Top Entry Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120084770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side and Top Entry | |
Number of Positions | 4 | |
Size | - | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,05000 € | 134,05 € |
| Unit Price without VAT: | 134,05000 € |
|---|---|
| Unit Price with VAT: | 159,51950 € |

