7 Cable Connector Assembly Side and Top Entry Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084757

DigiKey Part Number
09120084757-ND
Manufacturer
Manufacturer Product Number
09120084757
Description
HAN POWER T Q7/0 OVERMOULDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Cable Connector Assembly Side and Top Entry Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120084757 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side and Top Entry
Number of Positions
7
Size
3A
Thread Size
-
Termination Style
Crimp
Contents
Cable Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,92000 €149,92 €
Manufacturers Standard Package
Unit Price without VAT:149,92000 €
Unit Price with VAT:178,40480 €