
09120084756 | |
|---|---|
DigiKey Part Number | 09120084756-ND |
Manufacturer | |
Manufacturer Product Number | 09120084756 |
Description | HAN-POWER T WITH HAN Q4/0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Cable Connector Assembly Side and Top Entry Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120084756 Models |
Category | Number of Positions 4 |
Manufacturer HARTING | Size 3A |
Series | Termination Style Crimp |
Packaging Bulk | Contents Cable Connector Assembly |
Part Status Active | Base Product Number |
Style Side and Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,75000 € | 160,75 € |
| 10 | 136,65700 € | 1.366,57 € |
| 25 | 128,11200 € | 3.202,80 € |
| 50 | 122,00720 € | 6.100,36 € |
| Unit Price without VAT: | 160,75000 € |
|---|---|
| Unit Price with VAT: | 191,29250 € |

