
09120084650 | |
|---|---|
DigiKey Part Number | 09120084650-ND |
Manufacturer | |
Manufacturer Product Number | 09120084650 |
Description | HAN POWER-S METAL W. SWITCH/FUSE |
Customer Reference | |
Detailed Description | 4+2+Ground Cable Connector Assembly Side Entry IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120084650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | Side Entry | |
Number of Positions | 4+2+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |

