Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120080327XL

DigiKey Part Number
09120080327XL-ND
Manufacturer
Manufacturer Product Number
09120080327XL
Description
HAN Q 8/0 HOUSING BULKHEAD MOUNT
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.