
09120062701 | |
|---|---|
DigiKey Part Number | 09120062701-ND |
Manufacturer | |
Manufacturer Product Number | 09120062701 |
Description | INSERT FEMALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120062701 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 145,93600 € | 1.459,36 € |
| Unit Price without VAT: | 145,93600 € |
|---|---|
| Unit Price with VAT: | 173,66384 € |
















