
09120062695 | |
|---|---|
DigiKey Part Number | 1195-6631-ND |
Manufacturer | |
Manufacturer Product Number | 09120062695 |
Description | INSERT MALE 4+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09120062695 Models |
Category | Termination Style Push In |
Manufacturer HARTING | Voltage Rating 25V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 138,77800 € | 1.387,78 € |
| Unit Price without VAT: | 138,77800 € |
|---|---|
| Unit Price with VAT: | 165,14582 € |
















