
09120043113 | |
|---|---|
DigiKey Part Number | 09120043113-ND |
Manufacturer | |
Manufacturer Product Number | 09120043113 |
Description | INSERT FEMALE 4POS+2 FIBER CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4+2 Fiber Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120043113 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2 Fiber | Base Product Number |
Size 3A |













