
09120043101 | |
|---|---|
DigiKey Part Number | 09120043101-ND |
Manufacturer | |
Manufacturer Product Number | 09120043101 |
Description | MODULE FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120043101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| 10 | 14,05600 € | 140,56 € |
| 30 | 13,00700 € | 390,21 € |
| 50 | 12,54680 € | 627,34 € |
| 100 | 11,94810 € | 1.194,81 € |
| 250 | 11,20072 € | 2.800,18 € |
| 500 | 10,66674 € | 5.333,37 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |



