Image for 09120042612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120042612

DigiKey Part Number
09120042612-ND
Manufacturer
Manufacturer Product Number
09120042612
Description
HAN BRID MALE-C (G)
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Male Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
Male
Number of Positions
-
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,75000 €107,50 €
Manufacturers Standard Package
Unit Price without VAT:10,75000 €
Unit Price with VAT:12,79250 €