



09120033001 | |
|---|---|
DigiKey Part Number | 1195-4387-ND |
Manufacturer | |
Manufacturer Product Number | 09120033001 |
Description | INSERT RJ45 MALE 8P8C IDC |
Customer Reference | |
Detailed Description | Male Insert, RJ45 Gray 8p8c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120033001 Models |
Category | Termination Style IDC |
Manufacturer HARTING | Voltage Rating 25V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Color Gray |
Connector Type Insert, RJ45 | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8p8c | Base Product Number |

