Female Module without Contacts Gray 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120023101

DigiKey Part Number
09120023101-ND
Manufacturer
Manufacturer Product Number
09120023101
Description
MODULE FEMALE 2POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 2 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120023101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
Han® D
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
2
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,91100 €139,11 €
Manufacturers Standard Package
Unit Price without VAT:13,91100 €
Unit Price with VAT:16,55409 €