
09120022701 | |
|---|---|
DigiKey Part Number | 09120022701-ND |
Manufacturer | |
Manufacturer Product Number | 09120022701 |
Description | MODULE FEMALE 2POS CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120022701 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 2 | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,96900 € | 199,69 € |
| Unit Price without VAT: | 19,96900 € |
|---|---|
| Unit Price with VAT: | 23,76311 € |








