
09120012662 | |
|---|---|
DigiKey Part Number | 09120012662-ND |
Manufacturer | |
Manufacturer Product Number | 09120012662 |
Description | HAN Q 1/0 MALE/MALE INSERT IN HA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Panel Connector Assembly Side Entry Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120012662 Models |
Category | Number of Positions 1 |
Manufacturer HARTING | Size 3A |
Series | Termination Style Screw |
Packaging Bag | Contents Panel Connector Assembly |
Part Status Active | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,30000 € | 55,30 € |
| 10 | 47,01000 € | 470,10 € |
| 25 | 44,06800 € | 1.101,70 € |
| 50 | 41,96640 € | 2.098,32 € |
| 100 | 39,96600 € | 3.996,60 € |
| Unit Price without VAT: | 55,30000 € |
|---|---|
| Unit Price with VAT: | 65,80700 € |

