
09120009908 | |
|---|---|
DigiKey Part Number | 1195-4374-ND |
Manufacturer | |
Manufacturer Product Number | 09120009908 |
Description | PC BOARD ADAPTER HAN Q7/0; 2 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector PCB Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09120009908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PCB Adapter | |
For Use With/Related Products | Han® Q Inserts | |
Specifications | 7 Positions | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 9,52300 € | 95,23 € |
| 30 | 8,81267 € | 264,38 € |
| 50 | 8,50080 € | 425,04 € |
| 100 | 8,09510 € | 809,51 € |
| 250 | 7,58872 € | 1.897,18 € |
| 500 | 7,22682 € | 3.613,41 € |
| 1.000 | 6,88230 € | 6.882,30 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

