Contact Crimp Socket 6.0mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09112006230

DigiKey Part Number
1195-09112006230-ND
Manufacturer
Manufacturer Product Number
09112006230
Description
70A FEMALE CRIMP CONTACT 6MM (10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 6.0mm² Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
6.0mm²
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,25000 €18,25 €
1015,50700 €155,07 €
3014,35000 €430,50 €
5013,84220 €692,11 €
10013,18190 €1.318,19 €
25012,35736 €3.089,34 €
50011,76826 €5.884,13 €
Manufacturers Standard Package
Unit Price without VAT:18,25000 €
Unit Price with VAT:21,71750 €