Contact Crimp Pin 350MCM (kcmil)-3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09111013071

DigiKey Part Number
1195-09111013071-ND
Manufacturer
Manufacturer Product Number
09111013071
Description
HAN 1HC-MI-TC 800 INSULATION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 350MCM (kcmil)-3/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
350MCM (kcmil)-3/0 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,81000 €69,81 €
Manufacturers Standard Package
Unit Price without VAT:69,81000 €
Unit Price with VAT:83,07390 €