
09110349976 | |
|---|---|
DigiKey Part Number | 09110349976-ND |
Manufacturer | |
Manufacturer Product Number | 09110349976 |
Description | 34 HPR EASYCON FRAME FOR 12 MODU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 34HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110349976 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 34HPR |
Series | Frame Type Retaining Frame, Hinged |
Packaging Bulk | Material Metal |
Part Status Active | Includes 9 pcs - 1 Frame, 4 Screws, 4 Washers |
Number of Modules 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 111,66622 € | 29.814,88 € |
| Unit Price without VAT: | 111,66622 € |
|---|---|
| Unit Price with VAT: | 132,88280 € |

