
09110349974 | |
|---|---|
DigiKey Part Number | 09110349974-ND |
Manufacturer | |
Manufacturer Product Number | 09110349974 |
Description | 34 HPR EASYCON FRAME FOR 4XHC650 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 34HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110349974 Models |
Category | Gender Female |
Manufacturer HARTING | Size 34HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Metal |
Part Status Active | Includes 11 pcs - 1 Frame, 6 Screws, 4 Washers |
Number of Modules 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | 87,86902 € | 24.251,85 € |
| Unit Price without VAT: | 87,86902 € |
|---|---|
| Unit Price with VAT: | 104,56413 € |

