
09110349973 | |
|---|---|
DigiKey Part Number | 09110349973-ND |
Manufacturer | |
Manufacturer Product Number | 09110349973 |
Description | 34 HPR EASYCON FRAME FOR 4XHC650 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 34HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110349973 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | 34HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | 11 pcs - 1 Frame, 6 Screws, 4 Washers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | 88,97529 € | 24.557,18 € |
| Unit Price without VAT: | 88,97529 € |
|---|---|
| Unit Price with VAT: | 105,88060 € |

