
09110249933 | |
|---|---|
DigiKey Part Number | 1195-09110249933-ND |
Manufacturer | |
Manufacturer Product Number | 09110249933 |
Description | 24 HPR ENLARGED PE MODULAR FRAME |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Module Female Heavy Duty Fixed Frame Size B24 |
Datasheet | Datasheet |
EDA/CAD Models | 09110249933 Models |
Category | Gender Female |
Manufacturer HARTING | Size B24 |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Modules 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 € | 111,29 € |
| 10 | 94,60800 € | 946,08 € |
| 25 | 88,69200 € | 2.217,30 € |
| 50 | 84,46400 € | 4.223,20 € |
| 100 | 81,31420 € | 8.131,42 € |
| Unit Price without VAT: | 111,29000 € |
|---|---|
| Unit Price with VAT: | 132,43510 € |

