Image for 09110013094 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110013094

DigiKey Part Number
09110013094-ND
Manufacturer
Manufacturer Product Number
09110013094
Description
HAN 1 HC-TC250 FIXING PLATE
Customer Reference
Detailed Description
Module Heavy Duty Size
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
*
Packaging
Bulk
Part Status
Obsolete
Gender
-
Size
-
Frame Type
-
Material
-
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.