
09110009974 | |
|---|---|
DigiKey Part Number | 09110009974-ND |
Manufacturer | |
Manufacturer Product Number | 09110009974 |
Description | FRAME FIXED FMALE SZ24HPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009974 Models |
Category | Gender Female |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,61000 € | 119,61 € |
| 10 | 101,68200 € | 1.016,82 € |
| 25 | 95,32160 € | 2.383,04 € |
| 50 | 90,77800 € | 4.538,90 € |
| Unit Price without VAT: | 119,61000 € |
|---|---|
| Unit Price with VAT: | 142,33590 € |




