
09110009946 | |
|---|---|
DigiKey Part Number | 1195-09110009946-ND |
Manufacturer | |
Manufacturer Product Number | 09110009946 |
Description | 16 HPR ENLARGED MODULAR FRAME AH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Fixed Frame Size B16 |
Datasheet | Datasheet |
EDA/CAD Models | 09110009946 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female | |
Size | B16 | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,53000 € | 88,53 € |
| Unit Price without VAT: | 88,53000 € |
|---|---|
| Unit Price with VAT: | 105,35070 € |

