
09110009931 | |
|---|---|
DigiKey Part Number | 09110009931-ND |
Manufacturer | |
Manufacturer Product Number | 09110009931 |
Description | HAN HC MODULAR 250 3PIN MALE FRA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009931 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,95000 € | 56,95 € |
| 10 | 48,41300 € | 484,13 € |
| 25 | 45,38400 € | 1.134,60 € |
| 50 | 43,21980 € | 2.160,99 € |
| 100 | 41,15930 € | 4.115,93 € |
| Unit Price without VAT: | 56,95000 € |
|---|---|
| Unit Price with VAT: | 67,77050 € |

