
09110009927 | |
|---|---|
DigiKey Part Number | 09110009927-ND |
Manufacturer | |
Manufacturer Product Number | 09110009927 |
Description | HAN HC MODULAR 250 4PIN MALE FRA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009927 Models |
Category | Gender Male |
Manufacturer HARTING | Size 24B |
Series | Frame Type Fixed Frame |
Packaging Bag | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,52000 € | 83,52 € |
| 10 | 70,99600 € | 709,96 € |
| 25 | 66,55480 € | 1.663,87 € |
| 50 | 63,38200 € | 3.169,10 € |
| 100 | 60,36120 € | 6.036,12 € |
| Unit Price without VAT: | 83,52000 € |
|---|---|
| Unit Price with VAT: | 99,38880 € |

