
09110007537 | |
|---|---|
DigiKey Part Number | 1195-09110007537-ND |
Manufacturer | |
Manufacturer Product Number | 09110007537 |
Description | 300A MALE CONTACT 120MM2 WITH FI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 120mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110007537 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 120mm² |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,13000 € | 22,13 € |
| 10 | 18,80900 € | 188,09 € |
| 26 | 17,58308 € | 457,16 € |
| 50 | 16,79040 € | 839,52 € |
| 100 | 15,98960 € | 1.598,96 € |
| 250 | 14,98952 € | 3.747,38 € |
| 500 | 14,27506 € | 7.137,53 € |
| Unit Price without VAT: | 22,13000 € |
|---|---|
| Unit Price with VAT: | 26,33470 € |



