New Product
Contact Crimp Pin 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110007114

DigiKey Part Number
1195-09110007114-ND
Manufacturer
Manufacturer Product Number
09110007114
Description
HAN TC100 M-CONTACT 35MM PROTECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 2 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
2 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,37000 €15,37 €
1013,06400 €130,64 €
2512,24560 €306,14 €
5011,66140 €583,07 €
10011,10490 €1.110,49 €
25010,41024 €2.602,56 €
5009,91386 €4.956,93 €
Manufacturers Standard Package
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,29030 €