New Product
Contact Crimp Pin 6 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110007112

DigiKey Part Number
1195-09110007112-ND
Manufacturer
Manufacturer Product Number
09110007112
Description
HAN TC100 M-CONTACT 16MM PROTECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 6 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,99000 €14,99 €
1012,73800 €127,38 €
2511,94000 €298,50 €
5011,37040 €568,52 €
10010,82780 €1.082,78 €
25010,15036 €2.537,59 €
5009,66648 €4.833,24 €
Manufacturers Standard Package
Unit Price without VAT:14,99000 €
Unit Price with VAT:17,83810 €