
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,89900 € | 128,99 € |
| 25 | 12,09040 € | 302,26 € |
| 50 | 11,51340 € | 575,67 € |
| 100 | 10,96410 € | 1.096,41 € |
| 250 | 10,27816 € | 2.569,54 € |
| 500 | 9,78818 € | 4.894,09 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |


