
09110007101 | |
|---|---|
DigiKey Part Number | 1195-09110007101-ND |
Manufacturer | |
Manufacturer Product Number | 09110007101 |
Description | 70A MALE CRIMP CONTACT 16MM (6AW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110007101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 12,51700 € | 125,17 € |
| 30 | 11,58233 € | 347,47 € |
| 50 | 11,17240 € | 558,62 € |
| 100 | 10,63930 € | 1.063,93 € |
| 250 | 9,97364 € | 2.493,41 € |
| 500 | 9,49812 € | 4.749,06 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |

