
09110006636 | |
|---|---|
DigiKey Part Number | 1195-09110006636-ND |
Manufacturer | |
Manufacturer Product Number | 09110006636 |
Description | 300A FEMALE CONTACT 95MM2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 95mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 95mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| 10 | 21,11300 € | 211,13 € |
| 26 | 19,73654 € | 513,15 € |
| 50 | 18,84680 € | 942,34 € |
| 100 | 17,94790 € | 1.794,79 € |
| 250 | 16,82544 € | 4.206,36 € |
| 500 | 16,02364 € | 8.011,82 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,57150 € |

