
09110006258 | |
|---|---|
DigiKey Part Number | 09110006258-ND |
Manufacturer | |
Manufacturer Product Number | 09110006258 |
Description | HAN HC MODULAR 350 FEMALE PE SCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Screw Socket 120mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006258 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Screw |
Series | Wire Gauge 120mm² |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,66000 € | 120,66 € |
| Unit Price without VAT: | 120,66000 € |
|---|---|
| Unit Price with VAT: | 143,58540 € |




