
09110006226 | |
|---|---|
DigiKey Part Number | 09110006226-ND |
Manufacturer | |
Manufacturer Product Number | 09110006226 |
Description | CONTACT H.D. SOCKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 25mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,74000 € | 42,74 € |
| 10 | 36,32400 € | 363,24 € |
| 25 | 34,05040 € | 851,26 € |
| 50 | 32,42660 € | 1.621,33 € |
| 100 | 30,88030 € | 3.088,03 € |
| 250 | 28,94988 € | 7.237,47 € |
| Unit Price without VAT: | 42,74000 € |
|---|---|
| Unit Price with VAT: | 50,86060 € |





