
09110006184 | |
|---|---|
DigiKey Part Number | 09110006184-ND |
Manufacturer | |
Manufacturer Product Number | 09110006184 |
Description | HAN HC MODULAR 250 MALE CRIMP CO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 € | 46,09 € |
| 10 | 39,17600 € | 391,76 € |
| 25 | 36,72440 € | 918,11 € |
| 50 | 34,97280 € | 1.748,64 € |
| 100 | 33,30550 € | 3.330,55 € |
| 250 | 31,22340 € | 7.805,85 € |
| Unit Price without VAT: | 46,09000 € |
|---|---|
| Unit Price with VAT: | 54,84710 € |

