
09110006163 | |
|---|---|
DigiKey Part Number | 09110006163-ND |
Manufacturer | |
Manufacturer Product Number | 09110006163 |
Description | CONTACT H.D. CRIMP PIN 4/0AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 4/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006163 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,62000 € | 62,62 € |
| 10 | 53,22700 € | 532,27 € |
| 25 | 49,89640 € | 1.247,41 € |
| 50 | 47,51720 € | 2.375,86 € |
| 100 | 45,25210 € | 4.525,21 € |
| Unit Price without VAT: | 62,62000 € |
|---|---|
| Unit Price with VAT: | 74,51780 € |




