Contact Crimp Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006137

DigiKey Part Number
1195-09110006137-ND
Manufacturer
Manufacturer Product Number
09110006137
Description
70A MALE CRIMP CONTACT 4MM (12AW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,46000 €13,46 €
1011,44000 €114,40 €
3010,58600 €317,58 €
5010,21140 €510,57 €
1009,72400 €972,40 €
2509,11572 €2.278,93 €
5008,68108 €4.340,54 €
1.0008,26733 €8.267,33 €
Manufacturers Standard Package
Unit Price without VAT:13,46000 €
Unit Price with VAT:16,01740 €