09100123000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 10
Unit Price: 8,48000 €
Datasheet
Male Insert Black 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Black 12 Position Crimp
09100123000
09100123000
Harting Han® 1-Amp Power Connectors | Digi-Key Daily

09100123000

DigiKey Part Number
1195-8915-ND
Manufacturer
Manufacturer Product Number
09100123000
Description
1A 12PIN MALE CRIMP INSERT WITH
Customer Reference
Detailed Description
Male Insert Black 12 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
6.5A
Packaging
Bulk
Operating Temperature
-30°C ~ 90°C
Part Status
Obsolete
Color
Black
Connector Type
Insert
Housing Material
Polyamide (PA), Nylon
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
12
Base Product Number
Size
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09100123001HARTING101195-09100123001-ND8,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes