
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side and Top Entry | |
Number of Positions | 5 | |
Size | 1A | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,39000 € | 83,39 € |
| 10 | 70,88700 € | 708,87 € |
| 25 | 66,45160 € | 1.661,29 € |
| 50 | 63,28360 € | 3.164,18 € |
| 100 | 60,26760 € | 6.026,76 € |
| Unit Price without VAT: | 83,39000 € |
|---|---|
| Unit Price with VAT: | 99,23410 € |

