5 Cable Connector Assembly Side and Top Entry Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09100054751

DigiKey Part Number
1195-09100054751-ND
Manufacturer
Manufacturer Product Number
09100054751
Description
HAN POWER T 1A 5+PE CLIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Cable Connector Assembly Side and Top Entry Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Size
1A
Series
Termination Style
Crimp
Packaging
Bulk
Contents
Cable Connector Assembly
Part Status
Active
Base Product Number
Style
Side and Top Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,17000 €71,17 €
1060,49900 €604,99 €
2556,71360 €1.417,84 €
5054,00980 €2.700,49 €
10051,43510 €5.143,51 €
Manufacturers Standard Package
Unit Price without VAT:71,17000 €
Unit Price with VAT:84,69230 €