
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side and Top Entry | |
Number of Positions | 3 | |
Size | 1A | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,62000 € | 71,62 € |
| 10 | 60,87900 € | 608,79 € |
| 25 | 57,07000 € | 1.426,75 € |
| 50 | 54,34900 € | 2.717,45 € |
| 100 | 51,75870 € | 5.175,87 € |
| Unit Price without VAT: | 71,62000 € |
|---|---|
| Unit Price with VAT: | 85,22780 € |

