New Product
Female Insert Black 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09100024711

DigiKey Part Number
1195-09100024711-ND
Manufacturer
Manufacturer Product Number
09100024711
Description
HAN 1A LC-F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Female Insert Black 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
HARTING
Size
1A
Series
Termination Style
Crimp
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Color
Black
Connector Type
Insert
Housing Material
Polyamide (PA), Nylon
Gender
Female
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,68000 €43,68 €
1037,13100 €371,31 €
2534,80720 €870,18 €
5033,14700 €1.657,35 €
10031,56660 €3.156,66 €
25029,59324 €7.398,31 €
Manufacturers Standard Package
Unit Price without VAT:43,68000 €
Unit Price with VAT:51,97920 €