Direct





Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -30°C ~ 90°C |
Packaging Bulk | Color Black |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 2+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09100022701 | HARTING | 0 | 1195-09100022701-ND | 9,32000 € | Direct |


