09100009907 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 6
Unit Price: 2,95000 €
Datasheet
Connector Mounting Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Frame
HARTING Han® 1A - Compact, robust and versatile
Harting Han® 1-Amp Power Connectors | Digi-Key Daily

09100009907

DigiKey Part Number
1195-8929-ND
Manufacturer
Manufacturer Product Number
09100009907
Description
1A MOUNTING FRAME
Customer Reference
Detailed Description
Connector Mounting Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Mounting Frame
Manufacturer
HARTING
For Use With/Related Products
Han® 1A Series
Series
Specifications
Black
Packaging
Bulk
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09100009908HARTING61195-09100009908-ND2,95000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes