

09080007222 | |
|---|---|
DigiKey Part Number | 1195-5876-ND |
Manufacturer | |
Manufacturer Product Number | 09080007222 |
Description | HAN FAST-LOCK 1,5-2,5QMM ANG.SIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080007222 Models |
Category | Hole Diameter 0.173" (4.39mm) |
Manufacturer HARTING | Wire Gauge 14-16 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Terminal Type Through Board, Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,91480 € | 97,87 € |
| 50 | 3,72760 € | 186,38 € |
| 100 | 3,54970 € | 354,97 € |
| 300 | 3,28487 € | 985,46 € |
| 500 | 3,16866 € | 1.584,33 € |
| 1.000 | 3,01754 € | 3.017,54 € |
| 2.500 | 2,82884 € | 7.072,10 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


