
09080006923 | |
|---|---|
DigiKey Part Number | 1195-09080006923-ND |
Manufacturer | |
Manufacturer Product Number | 09080006923 |
Description | HAN-FAST LOCK CONTACT 12-10AWG ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080006923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | 0.295" (7.49mm) | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.325,32000 € | 23.253,20 € |
| Unit Price without VAT: | 2.325,32000 € |
|---|---|
| Unit Price with VAT: | 2.767,13080 € |

