

09080006123 | |
|---|---|
DigiKey Part Number | 1195-3596-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09080006123 |
Description | CONN TERM WTB 10-12AWG SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080006123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.173" (4.39mm) | |
Insulation Diameter | - | |
Length - Overall | 0.803" (20.40mm) | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 1,28138 € | 2.947,17 € |
| Unit Price without VAT: | 1,28138 € |
|---|---|
| Unit Price with VAT: | 1,52484 € |


