
090700302200 | |
|---|---|
DigiKey Part Number | 1195-090700302200-ND |
Manufacturer | |
Manufacturer Product Number | 090700302200 |
Description | HARTING SENSOR ACTUATOR BOX, M12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 090700302200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,53000 € | 98,53 € |
| 10 | 83,75900 € | 837,59 € |
| Unit Price without VAT: | 98,53000 € |
|---|---|
| Unit Price with VAT: | 117,25070 € |

